MAX13450EAUD+, RS-485 Interface IC RS-485 Transceivers with Integrated 100O

MAX13450EAUD+, RS-485 Interface IC RS-485 Transceivers with Integrated 100O
Изображения служат только для ознакомления,
см. техническую документацию
1 650 руб.
от 10 шт.1 420 руб.
от 96 шт.1 080 руб.
от 288 шт.951.64 руб.
1 шт. на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
Номенклатурный номер: 8005194513
Артикул: MAX13450EAUD+
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-485 Interface IC
Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Rate: 20 Mb/s
Duplex: Full Duplex
ESD Protection: 30 kV
Factory Pack Quantity: Factory Pack Quantity: 96
Function: Transceiver
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 12 mA
Operating Supply Voltage: 5 V
Package / Case: TSSOP-14
Packaging: Tube
Part # Aliases: MAX13450E
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Transceivers
Propagation Delay Time: 800 ns
Series: MAX13450E
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 0.14

Техническая документация

Datasheet
pdf, 1098 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем