MAX1348BETX+, Data Acquisition ADCs/DACs - Specialized 12-Bit, Multichannel ADCs/DACs with FIFO

MAX1348BETX+, Data Acquisition ADCs/DACs - Specialized 12-Bit, Multichannel ADCs/DACs with FIFO
Изображения служат только для ознакомления,
см. техническую документацию
7 350 руб.
от 10 шт.6 030 руб.
Добавить в корзину 1 шт. на сумму 7 350 руб.
Плати частями
от 1 839 руб. × 4 платежа
Номенклатурный номер: 8005194524
Артикул: MAX1348BETX+
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
Data Converters Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Технические параметры

Analogue Supply Voltage: 5 V
Architecture: SAR
Brand: Analog Devices/Maxim Integrated
Digital Supply Voltage: 2.7 V to 5.25 V
Factory Pack Quantity: 50
Features: T/H, 4 GP I/Os
Interface Type: Serial, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel
Number of ADCs: 1 ADC
Number of Channels: 4 Channel, 4 Channel
Number of DAC Channels: 4 Channel
Number of DACs: 4 DAC
Package/Case: QFN-EP-36
Packaging: Tube
Part # Aliases: MAX1348B
Product Category: Data Acquisition ADCs/DACs-Specialised
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Converters
Reference Type: External, Internal
Reference Voltage: 4.096 V
Resolution: 12 bit
Sampling Rate: 225 kS/s
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: ADC & DAC

Техническая документация

Datasheet
pdf, 391 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем