MAX1471EVKIT-433, Sub-GHz Development Tools Eval Kit MAX1471 (315MHz/434MHz Low-Powe

MAX1471EVKIT-433, Sub-GHz Development Tools Eval Kit MAX1471 (315MHz/434MHz Low-Powe
Изображения служат только для ознакомления,
см. техническую документацию
68 630 руб.
1 шт. на сумму 68 630 руб.
Плати частями
от 17 159 руб. × 4 платежа
Номенклатурный номер: 8005194682
Артикул: MAX1471EVKIT-433
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\Sub-GHz Development Tools

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Automotive Remote Keyless Entry, Wireless Sensors
Frequency: 433 MHz
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Part # Aliases: MAX1471
Product Category: Sub-GHz Development Tools
Product Type: Sub-GHz Development Tools
Product: Evaluation Kits
Protocol - Sub GHz: Sub GHz
Series: MAX1471
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX1471
Вес, г 229.7

Техническая документация

Datasheet
pdf, 1748 КБ