MAX14922ATE+, Switching Controllers High-Side Switch Controller

MAX14922ATE+, Switching Controllers High-Side Switch Controller
Изображения служат только для ознакомления,
см. техническую документацию
1 430 руб.
от 10 шт.980 руб.
от 100 шт.838 руб.
от 250 шт.777.81 руб.
1 шт. на сумму 1 430 руб.
Плати частями
от 359 руб. × 4 платежа
Номенклатурный номер: 8005194866
Артикул: MAX14922ATE+
Бренд: Analog Devices

Описание

Power\Power Management ICs\Switching Controllers
MAX14922 High-Side Switch Controller
Analog Devices MAX14922 High-Side Switch Controller is an N-channel FET controller for implementing a high-side switch that operates as an industrial digital output. The MAX14922 is specified for operation with supplies up to 70V. The controller features accurate, active current-limiting, with current defined by the R S sense resistor connected between the V DD and SNS inputs. The device is used with an external low R ON FET, which acts as a load switch for industrial loads. High inductive clamping voltages can be achieved by connecting an external ground-connected TVS diode to the MAX14922 S input. The device features diagnostics such as load or supply-voltage monitoring, gate output ready, high voltage-supply indication, current limiting, current limit auto-retry timing, and overcurrent indication.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Development Kit: MAX14922EVKIT
Duty Cycle - Max: 2.5%
Factory Pack Quantity: Factory Pack Quantity: 490
Input Voltage: 9 V to 70 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 900 uA
Output Current: 50 mA
Output Type: 3-State
Output Voltage: 5 V
Package / Case: TQFN-16
Packaging: Tray
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Switching Controllers
Series: MAX14922
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 45 kHz
Topology: Buck

Техническая документация

Datasheet
pdf, 627 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем