MAX15500GTJ+, Data Acquisition ADCs/DACs - Specialized Industrial Analog Current/Voltage Output

MAX15500GTJ+, Data Acquisition ADCs/DACs - Specialized Industrial Analog Current/Voltage Output
Изображения служат только для ознакомления,
см. техническую документацию
2 200 руб.
от 10 шт.1 890 руб.
от 25 шт.1 570 руб.
от 120 шт.1 012.56 руб.
Добавить в корзину 1 шт. на сумму 2 200 руб.
Плати частями
от 550 руб. × 4 платежа
Номенклатурный номер: 8005195057
Артикул: MAX15500GTJ+
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
MAX15500 Analog Output Conditioners Analog Devices Inc. MAX15500 Analog Output Conditioners provide a programmable current of up to ±24mA or a voltage of up to ±12V proportional to a control voltage signal. The control voltage is typically supplied by an external DAC with an output voltage range of 0 to 4.096V for the MAX15500. The output current and voltage are selectable as either unipolar or bipolar. In the unipolar configuration, a 5% Full-Scale (FS) control voltage produces a nominal output of 0A or 0V to achieve under-range capability. A control voltage of 100%FS produces one of two programmable levels (105%FS or 120%FS) to achieve over-range capability. The outputs of the MAX15500 are protected against overcurrent conditions and a short to ground or supply voltages up to ±35V. The devices also monitor for overtemperature and supply brownout conditions. The supply brownout threshold is programmable.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Development Kit: MAXREFDES18#
Factory Pack Quantity: 60
Input Voltage: 24 V, 5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: TQFN-32
Packaging: Tube
Part # Aliases: MAX15500
Product Category: Data Acquisition ADCs/DACs-Specialised
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Conditioners
Resolution: 16 bit
Subcategory: Data Converter ICs
Supply Voltage - Max: +/-15 V, 5.25 V
Supply Voltage - Min: +/-32.5 V, 2.7 V
Type: Analog Current/Voltage Output
Вес, г 0.2

Техническая документация

Datasheet
pdf, 2015 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем