MAX16820EVKIT+, LED Lighting Development Tools Eval Kit MAX16820 (2MHz High-Brightness

MAX16820EVKIT+, LED Lighting Development Tools Eval Kit MAX16820 (2MHz High-Brightness
Изображения служат только для ознакомления,
см. техническую документацию
11 040 руб.
1 шт. на сумму 11 040 руб.
Плати частями
от 2 760 руб. × 4 платежа
Номенклатурный номер: 8005195307
Артикул: MAX16820EVKIT+
Бренд: Analog Devices

Описание

Engineering Development Tools\LED Lighting Development Tools
IS31FL3236A-QFLS2-EB Evaluation Board ISSI IS31FL3236A-QFLS2-EB Evaluation Board is a fully assembled and tested board that uses the IS31FL3236/IS31FL3236A LED lighting drivers. The IS31FL3236 / IS31FL3236A drivers comprise 36x constant current channels, each with independent PWM control and designed for driving LEDs. The output current of each channel can be set at up to 38mA (max.) by an external resistor and independently scaled by a factor of 1, 1/2, 1/3, and 1/4. The average LED current of each channel can be changed in 256x steps by changing the PWM duty cycle through an I2C interface.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 1
For Use With: MAX16818ATI, MAX16818ETI
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 4.5 V to 28 V
Output Current: 500 uA
Packaging: Bulk
Part # Aliases: MAX16820
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Вес, г 124

Техническая документация

Datasheet
pdf, 79 КБ
Datasheet MAX16820EVKIT+
pdf, 79 КБ