MAX16822BEVKIT+, LED Lighting Development Tools Eval Kit MAX16822B (2MHz, High-Brightnes

MAX16822BEVKIT+, LED Lighting Development Tools Eval Kit MAX16822B (2MHz, High-Brightnes
Изображения служат только для ознакомления,
см. техническую документацию
10 590 руб.
1 шт. на сумму 10 590 руб.
Плати частями
от 2 649 руб. × 4 платежа
Номенклатурный номер: 8005195315
Артикул: MAX16822BEVKIT+
Бренд: Analog Devices

Описание

Engineering Development Tools\LED Lighting Development Tools
IS31FL3236A-QFLS2-EB Evaluation Board ISSI IS31FL3236A-QFLS2-EB Evaluation Board is a fully assembled and tested board that uses the IS31FL3236/IS31FL3236A LED lighting drivers. The IS31FL3236 / IS31FL3236A drivers comprise 36x constant current channels, each with independent PWM control and designed for driving LEDs. The output current of each channel can be set at up to 38mA (max.) by an external resistor and independently scaled by a factor of 1, 1/2, 1/3, and 1/4. The average LED current of each channel can be changed in 256x steps by changing the PWM duty cycle through an I2C interface.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 1
For Use With: MAX16822BASA+
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 6 V to 65 V
Output Current: 350 mA
Packaging: Bulk
Part # Aliases: MAX16822EV
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Вес, г 153

Техническая документация

Datasheet
pdf, 108 КБ
Datasheet MAX16822BEVKIT+
pdf, 108 КБ