MAX16826EVKIT+, LED Lighting Development Tools Eval Kit MAX16826 (Programmable, Four-St

MAX16826EVKIT+, LED Lighting Development Tools Eval Kit MAX16826 (Programmable, Four-St
Изображения служат только для ознакомления,
см. техническую документацию
20 960 руб.
1 шт. на сумму 20 960 руб.
Плати частями
от 5 240 руб. × 4 платежа
Номенклатурный номер: 8005195325
Артикул: MAX16826EVKIT+
Бренд: Analog Devices

Описание

Engineering Development Tools\LED Lighting Development Tools
IS31FL3236A-QFLS2-EB Evaluation Board ISSI IS31FL3236A-QFLS2-EB Evaluation Board is a fully assembled and tested board that uses the IS31FL3236/IS31FL3236A LED lighting drivers. The IS31FL3236 / IS31FL3236A drivers comprise 36x constant current channels, each with independent PWM control and designed for driving LEDs. The output current of each channel can be set at up to 38mA (max.) by an external resistor and independently scaled by a factor of 1, 1/2, 1/3, and 1/4. The average LED current of each channel can be changed in 256x steps by changing the PWM duty cycle through an I2C interface.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Part # Aliases: MAX16826
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Вес, г 302