MAX1748EVKIT, Power Management IC Development Tools Eval Kit MAX1748, MAX1779 (Triple-Output

MAX1748EVKIT, Power Management IC Development Tools Eval Kit MAX1748, MAX1779 (Triple-Output
Изображения служат только для ознакомления,
см. техническую документацию
21 870 руб.
1 шт. на сумму 21 870 руб.
Плати частями
от 5 469 руб. × 4 платежа
Номенклатурный номер: 8005195642
Артикул: MAX1748EVKIT
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools
Средства разработки интегральных схем (ИС) управления питанием MAX1748 Eval Kit

Технические параметры

Brand: Analog Devices/Maxim Integrated
Description/Function: A fully assembled and tested surface-mount circuit board that contains a boost switching regulator and two charge-pump voltage-regulator circuits
Factory Pack Quantity: 1
For Use With: MAX1748
Input Voltage: 2.7 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Output Current: 200 mA
Output Voltage: 15 V
Packaging: Bulk
Part # Aliases: MAX1748
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX1748
Type: Voltage Regulator-Switching Regulator

Техническая документация

Datasheet
pdf, 135 КБ
Datasheet MAX1748EVKIT
pdf, 134 КБ