MAX17623ATA+, Switching Voltage Regulators 2.9V-to-5V Input, 1A , 0.8V-to-1.5V output DC-DC Converter

MAX17623ATA+, Switching Voltage Regulators 2.9V-to-5V Input, 1A , 0.8V-to-1.5V output DC-DC Converter
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 10 шт.340 руб.
1 шт. на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005195772
Артикул: MAX17623ATA+
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
RF & Microwave Solutions
Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Development Kit: MAX17623EVKIT
Factory Pack Quantity: Factory Pack Quantity: 10
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.9 V
Input Voltage: 2.9 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 100 nA
Output Current: 1 A
Output Voltage: 800 mV to 1.5 V
Package / Case: TDFN-8
Packaging: Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 4.5 mA
Series: MAX17623
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 2 MHz
Topology: Buck
Type: Synchronous Converter

Техническая документация

Datasheet
pdf, 2255 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем