MAX17681EVKIT#, Power Management IC Development Tools EVKIT for 1A, 42V,Iso-Buck Regulator

MAX17681EVKIT#, Power Management IC Development Tools EVKIT for 1A, 42V,Iso-Buck Regulator
Изображения служат только для ознакомления,
см. техническую документацию
17 350 руб.
1 шт. на сумму 17 350 руб.
Плати частями
от 4 339 руб. × 4 платежа
Номенклатурный номер: 8005195809
Артикул: MAX17681EVKIT#
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools
MAX17681 Evaluation Kits Analog Devices MAX17681 Evaluation Kits are fully assembled and tested circuit boards. These Evaluation Kits demonstrate the performance of the high-efficiency, iso-buck DC-DC Maxim MAX17681 Converter. These Evaluation Kits operate over a wide input voltage range of 17V to 36V and use primary-side feedback to regulate the output voltage. Maxim MAX17681 Evaluation Kits include the W rth Elektronik MID-IMAXIB Transformer designed for use in Analog Devices MAX17681 Evaluation Kits. These transformers offer low loss, wide VIN, up to 3W of output power, and an isolation voltage of 1500VAC.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Description/Function: MAX17681 for isolated 15 V or 12 V output configuration
Factory Pack Quantity: 1
For Use With: MAX17651, MAX17681
Input Voltage: 17 V to 32 V
Manufacturer: Analog Devices Inc.
Output Current: 50 mA, 100 mA
Output Voltage: 12 V, 15 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX17681
Type: Non-Isolated DC/DC Converter

Техническая документация

Datasheet
pdf, 754 КБ
Datasheet
pdf, 754 КБ