MAX17690ATE+, Switching Controllers 60V No-Opto Isolated Flyback Controller
![MAX17690ATE+, Switching Controllers 60V No-Opto Isolated Flyback Controller](https://static.chipdip.ru/lib/679/DOC001679409.jpg)
см. техническую документацию
от 540 руб. × 4 платежа
Описание
The MAX17690ATE+ is a 60V, no-opto isolated flyback controller in 16 pin TQFN package. This peak current mode, fixed frequency switching controller specifically designed for isolated flyback topology operating in discontinuous conduction mode (DCM). The device senses isolated output voltage directly from primary side flyback waveform during off time of primary switch. No auxiliary winding or optocoupler is required for output voltage regulation. The A EN/UVLO pin allows user to turn on/off power supply precisely at desired input voltage. The MAX17690 provides an input overvoltage protection through OVI pin. The 7V internal LDO output of MAX17690 makes it suitable for switching both logic level and standard MOSFETs used in flyback converters. The MAX17690 is ideal for driving low RDS(ON) power MOSFETs with fast gate transition times with 2A/4A source/sink currents. It provides an adjustable soft start feature to limit inrush current during start-up.
• Maximum duty cycle of 69%
• Operating input voltage range from 4.5V to 60V
• Switching frequency is programmable from 50KHz to 250KHz
• Input supply shutdown current of 2.5µA at VEN/UVLO = 0V (shutdown mode)
• Robust hicc-up protection and thermal protection schemes
• Temperature compensation for output diode forward voltage drop
• No optocoupler or third winding required to derive feedback signal across isolation boundary
• 2A/4A peak source/sink gate drive currents
• Input overvoltage protection and programmable soft start
• Operating temperature range from -40°C to +125°C
Технические параметры
Количество Выводов | 16вывод(-ов) |
Количество Выходов | 1 Выход |
Линейка Продукции | MAX17690 |
Максимальная Рабочая Температура | 125 C |
Максимальное Напряжение Питания | 60В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 4.5В |
Рабочий Цикл (%) | 69% |
Стиль Корпуса ИС Контроллера | TQFN |
Топология (Общая Схема Соединений) | Обратноходовой |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Частота Коммутации | 250кГц |
Вес, г | 1.332 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем