MAX180BCQH+D, Data Acquisition ADCs/DACs - Specialized Complete, 100ksps, 8-Channel, 12-Bit Dat

MAX180BCQH+D, Data Acquisition ADCs/DACs - Specialized Complete, 100ksps, 8-Channel, 12-Bit Dat
Изображения служат только для ознакомления,
см. техническую документацию
13 300 руб.
от 10 шт.11 330 руб.
Добавить в корзину 1 шт. на сумму 13 300 руб.
Плати частями
от 3 325 руб. × 4 платежа
Номенклатурный номер: 8005195887
Артикул: MAX180BCQH+D
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
Data Converters Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 10
INL - Integral Nonlinearity: +/-1 LSB
Input Type: Voltage
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Package/Case: PLCC-44
Packaging: Tube
Part # Aliases: MAX180B
Product Category: Data Acquisition ADCs/DACs-Specialised
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Data Acquisition Systems
Resolution: 12 bit
Sampling Rate: 100 kS/s
Subcategory: Data Converter ICs
Supply Voltage - Max: -11.4 V, 5.25 V
Supply Voltage - Min: -15.75 V, 4.75 V
Type: Multichannel
Вес, г 3

Техническая документация

Datasheet
pdf, 733 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем