MAX20078EVKIT#, LED Lighting Development Tools EVKIT for High Voltage LED Buck controll

MAX20078EVKIT#, LED Lighting Development Tools EVKIT for High Voltage LED Buck controll
Изображения служат только для ознакомления,
см. техническую документацию
44 980 руб.
1 шт. на сумму 44 980 руб.
Плати частями
от 11 245 руб. × 4 платежа
Номенклатурный номер: 8005196202
Артикул: MAX20078EVKIT#
Бренд: Analog Devices

Описание

Engineering Development Tools\LED Lighting Development Tools
Optical ADI SLP

Технические параметры

Brand: Analog Devices/Maxim Integrated
Core: MAX20078
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: MAX20078
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 4.5 V to 65 V
Output Current: 2 A
Packaging: Bulk
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Kits
Series: MAX20078
Subcategory: Development Tools
Вес, г 100.1

Техническая документация

Datasheet
pdf, 419 КБ