MAX2121BEVKIT#, RF Development Tools Evaluation kit for MAX2121B Satellite Tu

MAX2121BEVKIT#, RF Development Tools Evaluation kit for MAX2121B Satellite Tu
Изображения служат только для ознакомления,
см. техническую документацию
123 200 руб.
1 шт. на сумму 123 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005196380
Артикул: MAX2121BEVKIT#
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools
MAX2121 Direct-Conversion Tuner IC Maxim Integrated MAX2121 Direct-Conversion Tuner IC is a low-cost, direct-conversion tuner IC designed for satellite set-top and VSAT applications. It directly converts the satellite signals from the LNB to baseband using a broadband I/Q downconverter. The operating frequency range extends from 925MHz to 2175MHz. Learn More

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 1
Frequency: 2.175 GHz
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX2121B
Type: Tuner
Вес, г 214