MAX2223EVKIT#, RF Development Tools EVKit for Complete Direct-Conversion L-B

MAX2223EVKIT#, RF Development Tools EVKit for Complete Direct-Conversion L-B
Изображения служат только для ознакомления,
см. техническую документацию
129 500 руб.
1 шт. на сумму 129 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005196441
Артикул: MAX2223EVKIT#
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools
MAX2223EVKIT Tuner Evaluation Kit Maxim MAX2223EVKIT Tuner Evaluation Kit simplifies the evaluation of the MAX2223. The MAX2223 is a low-cost, direct-conversion tuner IC designed for satellite set-top and Very Small Aperture Terminal (VSAT) applications. The device directly converts the satellite signals from the LNB to base-band using a broadband I/Q down-converter. The evaluation kit is a complete broadband satellite tuner DVB-S2 RF front-end solution. It enables testing of the device performance and requires no additional support circuitry. Standard 50Ω SMA connectors are included on the kit for the inputs and outputs to allow for quick and easy evaluation on the lab bench. The MAX2223EVKIT contains a microcontroller (MCU) that uses a 2-wire I2C compatible serial interface to configure internal registers and modes. A Graphical User Interface (GUI) software running on a computer connected via USB makes it simple to program and control the device operation. The evaluation kit is fully assembled and tested at the factory.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 1
Frequency: 925 MHz to 2.175 GHz
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX2223
Type: Tuner

Техническая документация

Datasheet
pdf, 829 КБ