MAX2233EEE+, RF Amplifier 900MHz ISM-Band, 250mW Power Amplifiers

MAX2233EEE+, RF Amplifier 900MHz ISM-Band, 250mW Power Amplifiers
Изображения служат только для ознакомления,
см. техническую документацию
1 670 руб.
от 10 шт.1 480 руб.
от 50 шт.1 280 руб.
1 шт. на сумму 1 670 руб.
Плати частями
от 419 руб. × 4 платежа
Номенклатурный номер: 8005196448
Артикул: MAX2233EEE+
Бренд: Analog Devices

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
RF, Microwave & Millimeter Wave ADI SLP

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 100
Gain: 24 dB
Isolation dB: 52 dB
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Frequency: 800 MHz to 1 GHz
Operating Supply Current: 20.3 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Package/Case: PQSOP-16
Packaging: Tube
Part # Aliases: MAX2233
Pd - Power Dissipation: 3 W
Product Category: RF Amplifier
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Technology: Si
Test Frequency: 915 MHz
Type: Power Amplifiers
Brand Maxim Integrated
Factory Pack Quantity 100
Gain 24 dB
Isolation dB 52 dB
Manufacturer Maxim Integrated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Frequency 800 MHz to 1 GHz
Operating Supply Current 20.3 mA
Operating Supply Voltage 3.6 V
Package / Case PQSOP-16
Packaging Tube
Part # Aliases MAX2233
Pd - Power Dissipation 3 W
Product Category RF Amplifier
RoHS Details
Series MAX2233
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Test Frequency 902 MHz to 928 MHz
Type Power Amplifier
Вес, г 2

Техническая документация

Datasheet
pdf, 187 КБ

Дополнительная информация

Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем