MAX22502EATC+T, RS-422/RS-485 Interface IC High Speed Half-Duplex RS-485/RS-422 Tra

MAX22502EATC+T, RS-422/RS-485 Interface IC High Speed Half-Duplex RS-485/RS-422 Tra
Изображения служат только для ознакомления,
см. техническую документацию
2 950 руб.
от 10 шт.2 530 руб.
от 25 шт.2 260 руб.
от 100 шт.1 823.05 руб.
1 шт. на сумму 2 950 руб.
Плати частями
от 739 руб. × 4 платежа
Номенклатурный номер: 8005196465
Артикул: MAX22502EATC+T
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
MAX22502E RS-485/RS-422 Transceiver Analog Devices MAX22502E RS-485/RS-422 Transceiver allows for up to 10Mbps high-speed communication over long distances. The MAX22502E features a larger receiver hysteresis for high-noise rejection and improved signal integrity. The transceiver has integrated preemphasis circuitry to extend the distance and increases the data rate of reliable communication by reducing inter-symbol interference (ISI).

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Rate: 100 Mb/s
Factory Pack Quantity: 2500
Function: Transceiver
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 5 V
Package/Case: TDFN-CU-12
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V

Техническая документация

Datasheet
pdf, 1028 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем