MAX25221EVSYS#, Display Development Tools MAX25521EVKIT# and MINIQUSB+ adapter boa
![MAX25221EVSYS#, Display Development Tools MAX25521EVKIT# and MINIQUSB+ adapter boa](https://static.chipdip.ru/lib/301/DOC043301453.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
45 350 руб.
1 шт.
на сумму 45 350 руб.
Плати частями
от 11 339 руб. × 4 платежа
от 11 339 руб. × 4 платежа
Описание
Engineering Development Tools\Display Development Tools
MAX25221EVSYS Evaluation System Analog Devices Inc. MAX25221EVSYS Evaluation System is a platform for evaluating the performance of the MAX25221 Automotive 4-Channel TFT-LCD Power Supply with VCOM Buffer and MAX25220 Automotive 4-Channel TFT-LCD Power Supply without VCOM. The MAX25221EVSYS System demonstrates each device's features, including adjustable output voltage, fault protection, VCOM temperature compensation, and non-volatile memory programming.
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: | 1 |
For Use With: | Automotive 4-Channel TFT-LCD Power Supply with VCOM Buffer |
Interface Type: | I2C |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 2.65 V to 5.5 V |
Packaging: | Bulk |
Product Category: | Display Development Tools |
Product Type: | Display Development Tools |
Product: | Evaluation Systems |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MAX25221 |
Номер Ядра Чипа | MAX25221ATJ/V+ |
Подтип Приложения | TFT LCD Power Supply |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Eval Board MAX25221ATJ/V+ |
Тип Приложения Набора | Дисплей |
Техническая документация
Datasheet MAX25221EVSYS#
pdf, 3238 КБ