MAX2622EUA+, VCO Oscillators Monolithic Voltage Controlled Oscillator

MAX2622EUA+, VCO Oscillators Monolithic Voltage Controlled Oscillator
Изображения служат только для ознакомления,
см. техническую документацию
1 820 руб.
от 10 шт.1 430 руб.
от 100 шт.1 180 руб.
1 шт. на сумму 1 820 руб.
Плати частями
от 455 руб. × 4 платежа
Номенклатурный номер: 8005196660
Артикул: MAX2622EUA+
Бренд: Analog Devices

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\VCO Oscillators
RF, Microwave & Millimeter Wave ADI SLP

Технические параметры

2nd Harmonic: -27 dBc
Brand: Analog Devices/Maxim Integrated
Current Rating: 11.5 mA
Factory Pack Quantity: 50
Frequency: 881 MHz
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Package/Case: UMAX-8
Packaging: Tube
Part # Aliases: MAX2622
Phase Noise Type: -101 dBc/Hz
Power - dBm: -3 dBm
Product Category: VCO Oscillators
Product Type: MVCO
Pushing: 280 kHz/V
Subcategory: Oscillators
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 5.5 V
Termination Style: SMD/SMT
Tuning Sensitivity: 75 MHz/V
Tuning Voltage Range - Vt: 400 mVDC to 2.4 VDC
Brand Maxim Integrated
Factory Pack Quantity 50
Frequency 881 MHz
Height 0.94 mm
Length 4.78 mm
Manufacturer Maxim Integrated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Operating Supply Voltage 5.5 V
Package / Case UMAX-8
Packaging Tube
Part # Aliases MAX2622
Product VCO
Product Category VCO Oscillators
RoHS Details
Series MAX2622
Termination Style SMD/SMT
Width 2.95 mm
Вес, г 0.02

Техническая документация