MAX2671EVKIT, RF Development Tools Evaluation Kit for the MAX2660, MAX2661,

MAX2671EVKIT, RF Development Tools Evaluation Kit for the MAX2660, MAX2661,
Изображения служат только для ознакомления,
см. техническую документацию
53 860 руб.
1 шт. на сумму 53 860 руб.
Плати частями
от 13 465 руб. × 4 платежа
Номенклатурный номер: 8005196700
Артикул: MAX2671EVKIT
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools
Control and Automation Solutions - HVAC Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 1
Frequency: 40 MHz to 2.4 GHz
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 2.7 V to 5.5 V
Packaging: Bulk
Part # Aliases: MAX2671
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX2671
Type: I/Q Up Converter

Техническая документация

Datasheet
pdf, 230 КБ