MAX2678EVKIT#, GNSS / GPS Development Tools Eval Kit for MAX2678 GPS/GNSS End Amplif

MAX2678EVKIT#, GNSS / GPS Development Tools Eval Kit for MAX2678 GPS/GNSS End Amplif
Изображения служат только для ознакомления,
см. техническую документацию
38 100 руб.
1 шт. на сумму 38 100 руб.
Плати частями
от 9 525 руб. × 4 платежа
Номенклатурный номер: 8005196704
Артикул: MAX2678EVKIT#
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\GNSS / GPS Development Tools
MAX2678EVKIT Evaluation Kit

Analog Devices MAX2678EVKIT Evaluation Kit is an easy-to-use platform that enables straightforward demonstration and evaluation of the MAX2678 GPS/GNSS Front-End Amplifier IC. The MAX2678 is designed for use in demanding automotive applications and provides 35dB gain. The MAX2678EVKIT Evaluation Kit includes all functionality typically found in a typical remote antenna module, except a 12V regulator. Optimal matching and coupling circuits are included in the evaluation kit, enabling "plug and play" operation.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: GNSS/GPS Development Tools
Product Type: GPS Development Tools
Product: Evaluation Kits
Protocol - GPS, GLONASS: GPS, GNSS
Series: MAX2678
Subcategory: Development Tools
Вес, г 198.4

Техническая документация

Datasheet
pdf, 373 КБ