MAX3001EEUP+, Translation - Voltage Levels +1.2V to +5.5V, 15kV ESD-Protected, 0.1 A, 35Mbps, 8-Channel Level Translators

MAX3001EEUP+, Translation - Voltage Levels +1.2V to +5.5V, 15kV ESD-Protected, 0.1 A, 35Mbps, 8-Channel Level Translators
Изображения служат только для ознакомления,
см. техническую документацию
1 850 руб.
от 10 шт.1 590 руб.
от 25 шт.1 570 руб.
от 74 шт.1 225.60 руб.
Добавить в корзину 1 шт. на сумму 1 850 руб.
Плати частями
от 464 руб. × 4 платежа
Номенклатурный номер: 8005196830
Артикул: MAX3001EEUP+
Бренд: Analog Devices

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
Switches & Multiplexers Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 74
Logic Family: CMOS
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 50 uA
Package/Case: TSSOP-20
Packaging: Tube
Part # Aliases: MAX3001E
Pd - Power Dissipation: 559 mW
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 15 ns
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Type: Bidirectional Voltage Level Translator
Вес, г 0.191

Техническая документация

Datasheet
pdf, 706 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем