MAX3042BCSE+T, RS-422/RS-485 Interface IC 10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters

MAX3042BCSE+T, RS-422/RS-485 Interface IC 10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters
Изображения служат только для ознакомления,
см. техническую документацию
2 000 руб.
от 10 шт.1 720 руб.
от 25 шт.1 640 руб.
от 100 шт.1 330.93 руб.
1 шт. на сумму 2 000 руб.
Плати частями
от 500 руб. × 4 платежа
Номенклатурный номер: 8005196880
Артикул: MAX3042BCSE+T
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
MAX304x 5V Quad RS-485/RS-422 Transmitters Maxim's MAX304x 5V Quad RS-485/RS-422 Transmitters are designed for digital data transmission over twisted-pair balanced lines. All transmitter outputs are protected to ±10kV using the Human Body Model. In addition the MAX304x withstands ±4kV per IEC 1000-4-4 Electrical Fast Transient/Burst Stressing. The MAX3040/MAX3043 (250kbps) and the MAX3041/MAX3044 (2.5Mbps) are slew-rate limited transmitters that minimize EMI and reduce reflections caused by improperly terminated cables, thus allowing error-free transmission. These devices features a hot-swap capability that eliminates false transitions on the data cable during power-up or hot insertion. The MAX3042B/MAX3045B are optimized for data transfer rates up to 20Mbps, the MAX3041/MAX3044 for data rates up to 2.5Mbps, and the MAX3040/MAX3043 for data rates up to 250kbps.Learn More

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Rate: 20 Mb/s
ESD Protection: 10 kV
Factory Pack Quantity: 2500
Function: Driver
Input Voltage: 4.75 V to 5.25 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Drivers: 4 Driver
Number of Receivers: 0 Receiver
Operating Supply Current: 2 mA
Operating Supply Voltage: 5 V
Output Voltage: -7.5 V to+12.5 V
Package/Case: SOIC-Narrow-16
Part # Aliases: MAX3042
Pd - Power Dissipation: 696 mW
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Product: RS-422/RS-485 Drivers
Propagation Delay Time: 0.7 us
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Вес, г 0.55

Техническая документация

Datasheet
pdf, 251 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем