MAX310CPE+, Multiplexer Switch ICs 8-Channel, CMOS RF Video Multiplexer
![MAX310CPE+, Multiplexer Switch ICs 8-Channel, CMOS RF Video Multiplexer](https://static.chipdip.ru/lib/515/DOC006515645.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 170 руб.
от 10 шт. —
4 530 руб.
от 25 шт. —
4 240 руб.
1 шт.
на сумму 5 170 руб.
Плати частями
от 1 294 руб. × 4 платежа
от 1 294 руб. × 4 платежа
Описание
Semiconductors\Switch ICs\Multiplexer Switch ICs
Analog Switches & MultiplexersAnalog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Number of Channels: | 1 Channel |
Off Time - Max: | 1 us |
On Resistance - Max: | 250 Ohms |
On Time - Max: | 1 us |
Operating Supply Voltage: | 12 V, 15 V, 28 V |
Package / Case: | PDIP-16 |
Packaging: | Tube |
Part # Aliases: | MAX310 |
Pd - Power Dissipation: | 550 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | MAX310 |
Subcategory: | Switch ICs |
Supply Current - Max: | 0.2 mA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 33 V |
Supply Voltage - Min: | 9 V |
Category | Integrated Circuits(ICs) |
Circuit | 1x8 |
Current - Supply | 100nA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Video Multiplexer |
Mounting Type | Through Hole |
On-State Resistance | 250 Ohm |
Operating Temperature | 0°C ~ 70°C |
Package / Case | 16-DIP(0.300", 7.62mm) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Series | - |
Standard Package | 25 |
Supplier Device Package | 16-PDIP |
Voltage - Supply, Single/Dual (±) | 9 V ~ 36 V, ±4.5 V ~ 18 V |
Voltage Supply Source | Single, Dual Supply |
Вес, г | 1.63 |
Техническая документация
Datasheet
pdf, 253 КБ
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем