MAX31865ATP+, Data Acquisition ADCs/DACs - Specialized RTD to Digital Converter
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 180 руб.
от 10 шт. —
1 880 руб.
от 25 шт. —
1 790 руб.
от 120 шт. —
1 274.80 руб.
1 шт.
на сумму 2 180 руб.
Плати частями
от 545 руб. × 4 платежа
от 545 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
Data Converters Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Development Kit: | MAX31865EVKIT# |
Factory Pack Quantity: | 60 |
Input Voltage: | 3.3 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 1 ADC Channel |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Number of DAC Channels: | 0 DAC Channel |
Package/Case: | TQFN-20 |
Packaging: | Tube |
Part # Aliases: | MAX31865 90-31865+00T |
Product Category: | Data Acquisition ADCs/DACs-Specialised |
Product Type: | Data Acquisition ADCs/DACs-Specialized |
Product: | Converters |
Resolution: | 15 bit |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 3.3 V |
Type: | RTD to Digital |
Brand | Maxim Integrated |
Development Kit | MAX31865EVKIT# |
Factory Pack Quantity | 2500 |
Manufacturer | Maxim Integrated |
Packaging | Reel |
Part # Aliases | 90-31865+TTR MAX31865 |
Product Category | Data Acquisition ADCs/DACs-Specialized |
RoHS | Details |
Series | MAX31865 |
Вес, г | 0.06 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем