MAX320ESA+, Analog Switch ICs Precision, Dual Supply, SPST, Analog CMO
![MAX320ESA+, Analog Switch ICs Precision, Dual Supply, SPST, Analog CMO](https://static.chipdip.ru/lib/079/DOC043079727.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 670 руб.
от 10 шт. —
1 290 руб.
от 100 шт. —
1 030 руб.
от 200 шт. —
907.07 руб.
1 шт.
на сумму 1 670 руб.
Плати частями
от 419 руб. × 4 платежа
от 419 руб. × 4 платежа
Описание
Semiconductors\Switch ICs\Analog Switch ICs
Switches & Multiplexers ADI SLP
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Configuration: | 2 x SPST |
Factory Pack Quantity: | 100 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-8 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-3 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Off Time - Max: | 100 ns |
On Resistance - Max: | 35 Ohms |
On Time - Max: | 150 ns |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX320 |
Pd - Power Dissipation: | 471 mW |
Product Category: | Analogue Switch ICs |
Product Type: | Analog Switch ICs |
Subcategory: | Switch ICs |
Supply Current - Max: | 125 mA |
Supply Type: | Dual Supply |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 6 V |
Switch Continuous Current: | 30 mA |
Brand | Maxim Integrated |
Configuration | 2 x SPST |
Dual Supply Voltage | +/-5 V |
Factory Pack Quantity | 100 |
Height | 1.5 mm(Max) |
Length | 5 mm(Max) |
Manufacturer | Maxim Integrated |
Maximum Dual Supply Voltage | +/-8 V |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | +/-3 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Switches | 2 Switch |
Off Time - Max | 100 ns |
On Resistance - Max | 35 Ohms |
On Time - Max | 150 ns |
Operating Supply Voltage | +/-5 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Part # Aliases | MAX320 |
Pd - Power Dissipation | 471 mW |
Product Category | Analog Switch ICs |
RoHS | Details |
Series | MAX320 |
Supply Current - Max | 125 mA |
Supply Type | Dual Supply |
Switch Continuous Current | 30 mA |
Switch Voltage - Max | +/-5 V |
Unit Weight | 0.019048 oz |
Width | 4 mm(Max) |
Category | Integrated Circuits(ICs) |
Circuit | 2 x SPST-NO |
Current - Supply | 1µA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Switch |
Mounting Type | Surface Mount |
On-State Resistance | 35 Ohm |
Operating Temperature | -40°C ~ 85°C |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Voltage - Supply, Single/Dual (±) | ±3 V ~ 18 V |
Voltage Supply Source | Dual Supply |
Вес, г | 0.54 |
Техническая документация
Datasheet
pdf, 110 КБ
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем