MAX32520-KIT#, Development Boards & Kits - ARM MAX32520 EVALUATION SYSTEM

MAX32520-KIT#, Development Boards & Kits - ARM MAX32520 EVALUATION SYSTEM
Изображения служат только для ознакомления,
см. техническую документацию
31 930 руб.
1 шт. на сумму 31 930 руб.
Плати частями
от 7 984 руб. × 4 платежа
Номенклатурный номер: 8005197391
Артикул: MAX32520-KIT#
Бренд: Analog Devices

Описание

Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
MAX32520 Evaluation Kit Analog Devices MAX32520 Evaluation Kit provides a platform for evaluation capabilities of the MAX32520 ChipDNA Secure Arm® Cortex®-M4 Microcontroller. MAX32520 features a DeepCover® embedded security solution to cloak sensitive data. The board also offers a secure element IoT for proprietary PUF (physically unclonable function) technology. Analog Devices MAX32520 Evaluation Kit integrates an Arm Cortex-M4 processor with FPU, 2MB of flash, 136KB of system RAM and 34KB ECC, 8KB of one-time-programmable (OTP) memory, and 128KB of boot ROM.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Bus Width: 32 bit
Factory Pack Quantity: 1
Interface Type: I2C, SPI, UART
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX32520
Вес, г 269

Техническая документация

Datasheet
pdf, 1459 КБ