MAX32620FTHR#, Development Boards & Kits - ARM FEATHER BOARD WITH EXPANSION HEADER

MAX32620FTHR#, Development Boards & Kits - ARM FEATHER BOARD WITH EXPANSION HEADER
Изображения служат только для ознакомления,
см. техническую документацию
7 060 руб.
1 шт. на сумму 7 060 руб.
Плати частями
от 1 765 руб. × 4 платежа
Номенклатурный номер: 8005197398
Артикул: MAX32620FTHR#
Бренд: Analog Devices

Описание

Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
MAX32620FTHR Rapid Development Platform Analog Devices MAX32620FTHR Rapid Development Platform is designed to help implement battery-optimized solutions with the MAX32620 Arm® Cortex®-M4 microcontroller with FPU. The board includes the MAX77650 ultralow power PMIC and MAX17055 fuel gauge for efficient power conversion and battery management.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Bus Width: 32 bit
Factory Pack Quantity: 1
Interface Type: I2C, SPI, UART, USB
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 1.8 V, 3.3 V
Packaging: Bulk
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Platforms
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX32620
Вес, г 212

Техническая документация

Datasheet
pdf, 2245 КБ