MAX32625MBED#, Development Boards & Kits - ARM ARDUINO COMPATIBLE MBED EVAL BOARD

MAX32625MBED#, Development Boards & Kits - ARM ARDUINO COMPATIBLE MBED EVAL BOARD
Изображения служат только для ознакомления,
см. техническую документацию
16 770 руб.
1 шт. на сумму 16 770 руб.
Плати частями
от 4 194 руб. × 4 платежа
Номенклатурный номер: 8005197403
Артикул: MAX32625MBED#
Бренд: Analog Devices

Описание

Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
MAX32625MBED ARM mbed Enabled Dev Platform Maxim MAX32625MBED ARM mbed Enabled Development Platform provides a convenient platform for evaluating the capabilities of the MAX32625 microcontroller. The MAX32625MBED also provides a complete functional system ideal for developing and debugging applications. The MAX32625MBED includes a MAX32625 ARM® Cortex®-M4 microcontroller with FPU, prototyping area with adjacent access to precision analogue front end (AFE) connections and I/O access through Arduino®-compatible connectors. This development platform also includes additional I/O access through 100mil x 100mil headers, USB interface, and other general-purpose I/O devices.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Bus Width: 32 bit
Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Packaging: Bulk
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX32625
Вес, г 242

Техническая документация

Datasheet
pdf, 1373 КБ