MAX32655EVKIT#, Development Boards & Kits - ARM MAX32655 EVALUATION BOARD

MAX32655EVKIT#, Development Boards & Kits - ARM MAX32655 EVALUATION BOARD
Изображения служат только для ознакомления,
см. техническую документацию
44 800 руб.
1 шт. на сумму 44 800 руб.
Плати частями
от 11 200 руб. × 4 платежа
Номенклатурный номер: 8005197415
Артикул: MAX32655EVKIT#
Бренд: Analog Devices

Описание

Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
MAX32655 Evaluation Kit Analog Devices MAX32655 Evaluation Kit is a demonstration and development platform for the MAX32655 Low-Power Wireless Microcontroller. The MAX32655 is an advanced System-on-Chip (SoC) featuring an Arm® Cortex®-M4F CPU and integrated BLUETOOTH® 5.2.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 1
Interface Type: JTAG, Micro USB, USB
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Subcategory: Development Tools

Техническая документация

Datasheet
pdf, 6220 КБ