MAX32660-EVSYS#, Development Boards & Kits - ARM CORTEX M4F 96MHZ ME11, EVSYS
см. техническую документацию
от 1 409 руб. × 4 платежа
Описание
Evaluation system for the MAX32660 ultra-low power Arm Cortex-M4 with FPU-based microcontroller for wearable and IoT sensors. A MAX32625PICO-based debug adapter comes attached to the main board. It can be snapped free when programming is complete. The debug module supports an optional 10-pin Arm® Cortex® debug connector for DAPLink functionality. It is suitable for fitness monitors, industrial sensors, IoT, optical modules, portable medical devices, sports watches and wearable medical patches.
• Arm Cortex-M4F, 96MHz MAX32660 microcontroller
• 256KB flash memory, 96KB SRAM, 2X ( SPIs, I2C and UART)
• Breadboard compatible
• Integrated peripherals (red indicator LED, user pushbutton)
• MAX32625PICO-based debug adapter
• CMSIS-DAP SWD debugger
• Virtual UART console
Технические параметры
Архитектура Ядра | ARM |
Количество Бит | 32бита |
Номер Ядра Чипа | MAX32660GTP+ |
Подархитектура Ядра | Cortex-M4F |
Производитель Чипа | Analog Devices |