MAX32666EVKIT#, Development Boards & Kits - ARM EVKIT: M4 CORE 100MHZ, 1MB/448KB, SECURE

MAX32666EVKIT#, Development Boards & Kits - ARM EVKIT: M4 CORE 100MHZ, 1MB/448KB, SECURE
Изображения служат только для ознакомления,
см. техническую документацию
47 040 руб.
1 шт. на сумму 47 040 руб.
Плати частями
от 11 760 руб. × 4 платежа
Номенклатурный номер: 8005197421
Артикул: MAX32666EVKIT#
Бренд: Analog Devices

Описание

Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
MAX32666EVKIT Evaluation Kit Analog Devices MAX32666EVKIT Evaluation Kits evaluate the capabilities of the MAX32665-MAX32668 high-efficiency Arm® microcontroller and audio digital signal processor (DSP). The microcontroller and audio DSP are designed for wearable and hearable device applications. Analog Devices MAX32666EVKIT Evaluation Kits include a socketed version for the secure integrated circuit and a direct mount for the nonsecure IC.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 1
For Use With: Bluetooth Hinged Whip Antenna, JTAG Debugger
Interface Type: USB
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX32666
Вес, г 396

Техническая документация

Datasheet
pdf, 3358 КБ