MAX338ESE+, Multiplexer Switch ICs 8-Channel/Dual 4-Channel, Low-Leakage, C

MAX338ESE+, Multiplexer Switch ICs 8-Channel/Dual 4-Channel, Low-Leakage, C
Изображения служат только для ознакомления,
см. техническую документацию
3 620 руб.
от 10 шт.3 170 руб.
от 50 шт.2 840 руб.
от 100 шт.2 324.50 руб.
1 шт. на сумму 3 620 руб.
Плати частями
от 905 руб. × 4 платежа
Номенклатурный номер: 8005197542
Артикул: MAX338ESE+
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Multiplexer Switch ICs
MUX/DEMUX, 8X1, 400OHM, 16NSOIC; IC Interface Type:-; Interface Applications:-; Supply Voltage Min:-; Supply Voltage Max:-; Interface Case Style:-; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Analogue Multiplexer Case:NSOIC; Analogue Switch Case Style:NSOIC; Base Number:338; Multiplexer Configuration:8:1; No. of Circuits:1Circuits; On State Resistance Max:400ohm; Operating Temperature Range:-40°C to +85°C; Supply Current:50µA; Supply Voltage Range:4.5V to 30V, ± 4.5V to ± 20V

Технические параметры

Brand Maxim Integrated
Configuration 1x8
Factory Pack Quantity 50
Height 1.5 mm(Max)
Length 10 mm(Max)
Manufacturer Maxim Integrated
Maximum Dual Supply Voltage +/-20 V
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 8 Channel
Off Time - Max 500 ns
On Resistance - Max 650 Ohms
On Time - Max 500 ns
Operating Supply Voltage 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Package / Case SOIC-16 Narrow
Packaging Tube
Part # Aliases MAX338
Pd - Power Dissipation 696 mW
Product Multiplexers
Product Category Multiplexer Switch ICs
Propagation Delay Time 500 ns
RoHS Details
Series MAX338
Supply Current - Max 0.5 mA
Supply Type Single Supply, Dual Supply
Supply Voltage - Max 30 V
Supply Voltage - Min 4.5 V
Unit Weight 0.005069 oz
Width 4 mm(Max)
Количество Выводов 16вывод(-ов)
Максимальная Рабочая Температура 85°C
Минимальная Рабочая Температура -40°C
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Category Integrated Circuits(ICs)
Circuit 1x8
Current - Supply 1µA
Family Interface-Analog Switches, Multiplexers, Demultiplexers
Function Multiplexer
Mounting Type Surface Mount
On-State Resistance 400 Ohm
Operating Temperature -40°C ~ 85°C
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 50
Supplier Device Package 16-SOIC
Voltage - Supply, Single/Dual (±) 4.5 V ~ 30 V, ±4.5 V ~ 20 V
Voltage Supply Source Single, Dual Supply
Вес, г 0.1437

Техническая документация

Datasheet
pdf, 1410 КБ
Datasheet
pdf, 149 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем