MAX3521EVKIT#, RF Development Tools EV KIT FOR THE MAX3521 - DOCSIS 3.0 Upst

MAX3521EVKIT#, RF Development Tools EV KIT FOR THE MAX3521 - DOCSIS 3.0 Upst
Изображения служат только для ознакомления,
см. техническую документацию
59 940 руб.
1 шт. на сумму 59 940 руб.
Плати частями
от 14 985 руб. × 4 платежа
Номенклатурный номер: 8005197683
Артикул: MAX3521EVKIT#
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools
MAX3521EVKIT Evaluation Kit
Analog Devices Inc. MAX3521EVKIT Evaluation Kit is a tool designed to evaluate MAX3521 DOCSIS 3.0 upstream amplifiers. ADI MAX3521EVKIT evaluation kit includes standard 50Ω SMA connectors for the inputs and outputs to allow quick and easy evaluation. MAX3521EVKIT kit is capable of supplying at least 750mA at 5V.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 40 MHz
Interface Type: USB
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Bulk
Part # Aliases: MAX3521
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Kits
Series: MAX3521
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX3521
Type: RF Amplifier
Вес, г 255.2

Техническая документация

Datasheet
pdf, 393 КБ