MAX355EWE+, Multiplexer Switch ICs Fault-Protected Analog Multiplexers

MAX355EWE+, Multiplexer Switch ICs Fault-Protected Analog Multiplexers
Изображения служат только для ознакомления,
см. техническую документацию
4 750 руб.
от 10 шт.4 150 руб.
от 25 шт.3 720 руб.
от 92 шт.3 048.81 руб.
1 шт. на сумму 4 750 руб.
Плати частями
от 1 189 руб. × 4 платежа
Номенклатурный номер: 8005197702
Артикул: MAX355EWE+
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Multiplexer Switch ICs
Control and Automation Solutions - PLCs
Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Configuration: 2x4:1
Factory Pack Quantity: Factory Pack Quantity: 46
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-4.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Off Time - Max: 200 ns
On Resistance - Max: 350 Ohms
On Time - Max: 250 ns
Operating Supply Voltage: 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Package / Case: SOIC-Wide-16
Packaging: Tube
Part # Aliases: MAX355
Pd - Power Dissipation: 762 mW
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers
Propagation Delay Time: 250 ns
Series: MAX355
Subcategory: Switch ICs
Supply Current - Max: 0.3 mA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4.5 V
Вес, г 0.47

Техническая документация

Datasheet
pdf, 129 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем