MAX392CPE+, Analog Switch ICs Precision, Quad, SPST Analog Switches
![MAX392CPE+, Analog Switch ICs Precision, Quad, SPST Analog Switches](https://static.chipdip.ru/lib/300/DOC043300796.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 950 руб.
от 10 шт. —
1 670 руб.
от 25 шт. —
1 590 руб.
от 100 шт. —
1 290.23 руб.
1 шт.
на сумму 1 950 руб.
Плати частями
от 489 руб. × 4 платежа
от 489 руб. × 4 платежа
Описание
Semiconductors\Switch ICs\Analog Switch ICs
Switches & Multiplexers ADI SLP
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Configuration: | 4 x SPST |
Factory Pack Quantity: | 25 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-8 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-3 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Channels: | 4 Channel |
Off Time - Max: | 75 ns |
On Resistance - Max: | 35 Ohms |
On Time - Max: | 130 ns |
Package/Case: | PDIP-16 |
Packaging: | Tube |
Part # Aliases: | MAX392 |
Pd - Power Dissipation: | 842 mW |
Product Category: | Analogue Switch ICs |
Product Type: | Analog Switch ICs |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 15 V |
Supply Voltage - Min: | 3 V |
Switch Continuous Current: | 30 mA |
Brand | Maxim Integrated |
Configuration | 4 x SPST |
Dual Supply Voltage | +/-5 V |
Factory Pack Quantity | 25 |
Height | 4.45 mm(Max) |
Length | 19.43 mm(Max) |
Manufacturer | Maxim Integrated |
Maximum Dual Supply Voltage | +/-8 V |
Maximum Operating Temperature | +70 C |
Minimum Dual Supply Voltage | +/-3 V |
Minimum Operating Temperature | 0 C |
Mounting Style | Through Hole |
Number of Switches | 4 Switch |
Off Time - Max | 75 ns |
On Resistance - Max | 35 Ohms |
On Time - Max | 130 ns |
Operating Supply Voltage | 3 V to 15 V |
Package / Case | PDIP-16 |
Packaging | Tube |
Part # Aliases | MAX392 |
Pd - Power Dissipation | 842 mW |
Product Category | Analog Switch ICs |
RoHS | Details |
Series | MAX392 |
Supply Current - Max | 1 uA |
Supply Type | Single Supply, Dual Supply |
Supply Voltage - Max | 15 V |
Supply Voltage - Min | 3 V |
Switch Continuous Current | 30 mA |
Switch Voltage - Max | +/-5 V |
Unit Weight | 0.057419 oz |
Width | 7.87 mm(Max) |
Category | Integrated Circuits(ICs) |
Circuit | 4 x SPST-NO |
Current - Supply | 1µA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Switch |
Mounting Type | Through Hole |
On-State Resistance | 35 Ohm |
Operating Temperature | 0°C ~ 70°C |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 25 |
Supplier Device Package | 16-PDIP |
Voltage - Supply, Single/Dual (±) | 3 V ~ 15 V, ±3 V ~ 8 V |
Voltage Supply Source | Single, Dual Supply |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 1040 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем