MAX41464EVKIT#, Sub-GHz Development Tools Sub-GHz ISM ASK/FSK Transmitter

MAX41464EVKIT#, Sub-GHz Development Tools Sub-GHz ISM ASK/FSK Transmitter
Изображения служат только для ознакомления,
см. техническую документацию
36 860 руб.
1 шт. на сумму 36 860 руб.
Плати частями
от 9 215 руб. × 4 платежа
Номенклатурный номер: 8005198072
Артикул: MAX41464EVKIT#
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\Sub-GHz Development Tools
MAX4146x Evaluation Kit Maxim Integrated MAX4146x evaluation kit evaluates the MAX4146x family of sub-1GHz ISM transmitters. It features a single MAX4146x high output power VHF/UHF sub-GHz ISM/SRD transmitter designed to transmit frequency-shift keying (FSK), Gaussian GFSK, or amplitude-shift keying (ASK) data in the 286MHz to 960MHz frequency range. The MAX41460 and the MAX41461-MAX41464 kits operate in conjunction with an external microcontroller (MCU) and graphical user interface (GUI) software running on a computer.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 1
Frequency: 1 GHz
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 1.8 V to 3.6 V
Packaging: Bulk
Product Category: Sub-GHz Development Tools
Product Type: Sub-GHz Development Tools
Product: Evaluation Kits
Protocol - Sub GHz: ISM
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX41464
Вес, г 278

Техническая документация

Datasheet
pdf, 12893 КБ