MAX4518CPD+, Multiplexer Switch ICs Precision, 4-Channel/Dual 2-Channel, Low
![MAX4518CPD+, Multiplexer Switch ICs Precision, 4-Channel/Dual 2-Channel, Low](https://static.chipdip.ru/lib/199/DOC043199620.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 190 руб.
от 10 шт. —
940 руб.
от 100 шт. —
731 руб.
1 шт.
на сумму 1 190 руб.
Плати частями
от 299 руб. × 4 платежа
от 299 руб. × 4 платежа
Описание
Semiconductors\Switch ICs\Multiplexer Switch ICs
Switches & Multiplexers ADI SLP
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Configuration: | 1x4:1 |
Factory Pack Quantity: | 25 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-8 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-2.7 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Channels: | 4 Channel |
Off Time - Max: | 400 ns |
On Resistance - Max: | 375 Ohms |
On Time - Max: | 500 ns |
Operating Supply Voltage: | 3 V, 5 V, 9 V, 12 V |
Package/Case: | PDIP-14 |
Packaging: | Tube |
Part # Aliases: | MAX4518 |
Pd - Power Dissipation: | 800 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Propagation Delay Time: | 150 ns |
Subcategory: | Switch ICs |
Supply Current - Max: | 10 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 15 V |
Supply Voltage - Min: | 2.7 V |
Brand | Maxim Integrated |
Configuration | 1x4 |
Factory Pack Quantity | 25 |
Height | 4.45 mm(Max) |
Length | 19.43 mm(Max) |
Manufacturer | Maxim Integrated |
Maximum Dual Supply Voltage | +/-8 V |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Mounting Style | Through Hole |
Number of Channels | 4 Channel |
Off Time - Max | 400 ns |
On Resistance - Max | 375 Ohms |
On Time - Max | 500 ns |
Operating Supply Voltage | 3 V, 5 V, 9 V, 12 V |
Package / Case | PDIP-14 |
Packaging | Tube |
Part # Aliases | MAX4518 |
Pd - Power Dissipation | 800 mW |
Product | Multiplexers |
Product Category | Multiplexer Switch ICs |
Propagation Delay Time | 150 ns |
RoHS | Details |
Series | MAX4518 |
Supply Current - Max | 0.01 mA |
Supply Type | Single Supply, Dual Supply |
Supply Voltage - Max | 15 V |
Supply Voltage - Min | 2.7 V |
Width | 7.87 mm(Max) |
Category | Integrated Circuits(ICs) |
Circuit | 1x4 |
Current - Supply | 1µA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Multiplexer |
Mounting Type | Through Hole |
On-State Resistance | 100 Ohm |
Operating Temperature | 0°C ~ 70°C |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 25 |
Supplier Device Package | 14-PDIP |
Voltage - Supply, Single/Dual (±) | 2.7 V ~ 15 V, ±2.7 V ~ 8 V |
Voltage Supply Source | Single, Dual Supply |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 170 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем