MAX4617ESE+T, Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul

MAX4617ESE+T, Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul
Изображения служат только для ознакомления,
см. техническую документацию
1 660 руб.
от 10 шт.1 390 руб.
от 100 шт.1 100 руб.
от 250 шт.978.39 руб.
1 шт. на сумму 1 660 руб.
Плати частями
от 415 руб. × 4 платежа
Номенклатурный номер: 8005198756
Артикул: MAX4617ESE+T
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Multiplexer Switch ICs

The MAX4617ESE+T is a high speed, low voltage, CMOS analogue 8-channel multiplexer in 16 pin NSOIC package. This 8-channel multiplexer has two supply pins, VCC and GND which are used to drive the internal CMOS switch and set the limits of analogue voltage on any switch. Reverse ESD protection diodes are internally connected between each analogue signal pin and both VCC and GND. If any analogue signal exceeds VCC or GND, one of these diodes conducts. This CMOS device can operate continuously with 2V to 5.5V single supply. Each switch can handle rail to rail analogue signals. The off leakage current is only 1nA at TA = +25°C and 10nA at TA = +85°C. Device is pin compatible with industry standard 74HC4051 and MAX4581. All digital inputs have 0.8V to 2.4V logic thresholds ensuring TTL/CMOS logic compatibility when using a single +5V supply. It is used in battery operated equipment, low voltage data acquisition systems.

• Power supply current of 1µA at TA = +25°C
• Operating temperature range from -40°C to 85°C
• Maximum switch on-resistance is 10 ohm at TA = +25°C with single 5V supply
• Maximum switch on-resistance match between channels is 1ohm at TA = +25°C with single 5V supply
• Charge injection of 3pC at TA = +25°C with single 5V supply
• Maximum switch on-resistance flatness is 1ohm with single 5V supply
• Off-isolation of -93dB at TA = +25°C with single 5V supply (f = 100KHz)
• Channel to channel crosstalk of less than -96dB with single +5V supply at TA = +25°C (f = 100KHz)
• Low distortion is less than 0.017% (600 ohm)

Технические параметры

Диапазон Напряжения Питания 2В до 5.5В
Максимальная Рабочая Температура 85°C
Минимальная Рабочая Температура -40°C
Вес, г 1.09

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем