MAX5969BEVKIT+, Power Management IC Development Tools Eval Kit MAX5969B (IEEE 802.3af/at-Compl

MAX5969BEVKIT+, Power Management IC Development Tools Eval Kit MAX5969B (IEEE 802.3af/at-Compl
Изображения служат только для ознакомления,
см. техническую документацию
17 490 руб.
1 шт. на сумму 17 490 руб.
Плати частями
от 4 374 руб. × 4 платежа
Номенклатурный номер: 8005199988
Артикул: MAX5969BEVKIT+
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools

Технические параметры

Brand: Analog Devices/Maxim Integrated
Description/Function: PD interface controller
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: MAX5969A/B
Input Voltage: -30 V to-57 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Output Current: 1.9 A
Output Voltage: 12 V
Packaging: Bulk
Part # Aliases: MAX5969B
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Kits
Series: MAX5969B
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX5969A/B
Type: Power Over Ethernet(PoE)

Техническая документация

Datasheet
pdf, 647 КБ