MAX5974AEVKIT#, Power Management IC Development Tools Eval Kit MAX5974A (Active-Clamped, Sprea

MAX5974AEVKIT#, Power Management IC Development Tools Eval Kit MAX5974A (Active-Clamped, Sprea
Изображения служат только для ознакомления,
см. техническую документацию
23 050 руб.
1 шт. на сумму 23 050 руб.
Плати частями
от 5 764 руб. × 4 платежа
Номенклатурный номер: 8005199996
Артикул: MAX5974AEVKIT#
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 1
Input Voltage: -30 V to-57 V
Manufacturer: Analog Devices Inc.
Output Current: 4.7 A
Output Voltage: 5 V
Packaging: Bulk
Part # Aliases: MAX5974
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX5974A
Type: Current Mode PWM Controller