MAX5995BEVKIT#, Power Management IC Development Tools Max5995EVKIT supports IEEE 802.3bt-Comp
![MAX5995BEVKIT#, Power Management IC Development Tools Max5995EVKIT supports IEEE 802.3bt-Comp](https://static.chipdip.ru/lib/317/DOC043317980.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 620 руб.
1 шт.
на сумму 35 620 руб.
Плати частями
от 8 905 руб. × 4 платежа
от 8 905 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
MAX5995BEVKIT Evaluation Kit Analog Devices MAX5995BEVKIT Evaluation Kit is designed to evaluate MAX5995A/B/C/MAX5974D IEEE® 802.3af/at/bt compliant network Powered-Device (PD) interface controller. These MAX5995x PMICs are available in a 16-pin TQFN package with an exposed pad. The MAX5995x evaluation kits are fully assembled and tested surface-mount circuit boards featuring an Ethernet port and network PD interface controller circuit for -57V supply rail systems. These evaluation kits receive power from IEEE 802.3af/at/bt compliant Power-Sourcing Equipment (PSE). The Analog Devices MAX5995xEVKIT kit features a 1 x 1 Gigabit RJ45 magnetic jack and two active full-wave rectifiers for separating the DC power.
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: | 1 |
Input Voltage: | -57 V to-39 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 5.5 A |
Output Voltage: | 12 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MAX5995B |
Type: | Power Over Ethernet(PoE) |
Номер Ядра Чипа | MAX5995B |
Подтип Приложения | Power Over Ethernet(POE) |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Evaluation Kit MAX5995B |
Тип Приложения Набора | Управление Питанием |
Техническая документация
Datasheet
pdf, 794 КБ
Datasheet MAX5995BEVKIT#
pdf, 853 КБ