MAX77812EVKIT#, Power Management IC Development Tools Quad-Phase Buck Regulator

MAX77812EVKIT#, Power Management IC Development Tools Quad-Phase Buck Regulator
Изображения служат только для ознакомления,
см. техническую документацию
25 400 руб.
1 шт. на сумму 25 400 руб.
Плати частями
от 6 350 руб. × 4 платежа
Номенклатурный номер: 8005201823
Артикул: MAX77812EVKIT#
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools
MAX77812EVKIT Evaluation Kit Analog Devices MAX77812EVKIT Evaluation Kit is a fully assembled and tested PCB that demonstrates the MAX77812 buck regulator. This kit facilitates easy evaluation of each feature. The MAX77812 package includes a micro-B USB cable which serves as the USB to I2C interface for easy testing. This Analog Devices MAX77812EVKIT Evaluation Kit features Windows-compatible software for exercising the features of the MAX77812 buck regulator.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 1
Input Voltage: 2.5 V to 5.5 V
Interface Type: I2C, SPI, USB
Manufacturer: Analog Devices Inc.
Output Current: 20 A
Output Voltage: 250 mV to 1.525 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX77812
Type: Voltage Regulator-Switching Regulator
Вес, г 251

Техническая документация

Datasheet
pdf, 1790 КБ