MAX9378EUA+, Translation - Voltage Levels Anything-to-LVPECL/LVDS Translators with

MAX9378EUA+, Translation - Voltage Levels Anything-to-LVPECL/LVDS Translators with
Изображения служат только для ознакомления,
см. техническую документацию
4 820 руб.
от 10 шт.4 220 руб.
от 50 шт.3 520 руб.
от 100 шт.3 096.74 руб.
1 шт. на сумму 4 820 руб.
Плати частями
от 1 205 руб. × 4 платежа
Номенклатурный номер: 8005202642
Артикул: MAX9378EUA+
Бренд: Analog Devices

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
Switches & Multiplexers Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 50
Logic Type: Level Translator
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: UMAX-8
Packaging: Tube
Part # Aliases: MAX9378
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 600 ps
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: LVDS to CML/HSTL/LVDS/LVPECL

Техническая документация

Datasheet
pdf, 154 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем