MAX98400AEVKIT+, Audio IC Development Tools Eval Kit MAX98400A (Stereo, High-Power,

MAX98400AEVKIT+, Audio IC Development Tools Eval Kit MAX98400A (Stereo, High-Power,
Изображения служат только для ознакомления,
см. техническую документацию
20 960 руб.
Добавить в корзину 1 шт. на сумму 20 960 руб.
Плати частями
от 5 240 руб. × 4 платежа
Номенклатурный номер: 8005202907
Артикул: MAX98400AEVKIT+
Бренд: Analog Devices

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Audio IC Development Tools

Технические параметры

Brand: Analog Devices/Maxim Integrated
Description/Function: MAX98400A evaluation kit(EV kit)configures the MAX98400A Class D amplifier to drive 2x20W into a pair of 8 ohms speakers in stereo mode, or 1x40W into a 4 ohms speaker in mono mode, for audio applications
Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Operating Supply Current: 5 A
Operating Supply Voltage: 8 V to 28 V
Packaging: Bulk
Part # Aliases: MAX98400A
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX98400A
Type: Audio Amplifier
Вес, г 348