MAXM22510GLH+, RS-422/RS-485 Interface IC 2.5kVRMS Isolated 25Mbps Full-Duplex RS-

MAXM22510GLH+, RS-422/RS-485 Interface IC 2.5kVRMS Isolated 25Mbps Full-Duplex RS-
Изображения служат только для ознакомления,
см. техническую документацию
2 550 руб.
от 10 шт.2 230 руб.
от 25 шт.2 000 руб.
от 100 шт.1 836.42 руб.
1 шт. на сумму 2 550 руб.
Плати частями
от 639 руб. × 4 платежа
Номенклатурный номер: 8005203100
Артикул: MAXM22510GLH+
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
MAXM22510 / MAXM22511 Transceiver Modules

Maxim MAXM22510 / MAXM22511 RS-485/RS-422 Transceiver Modules provide 2500V RMS (60s) of galvanic isolation between the cable-side (RS-485/RS-422 driver/receiver side) and the UART-side of the device. An integrated DC-DC converter powers the cable side of the module. No external components are required for the Maxim MAXM22510 / MAXM22511. Isolation improves communication by breaking ground loops and reduces noise when there are significant differences in ground potential between ports. These devices allow for robust communication up to 500kpbs (MAXM22510) and 25Mbps (MAXM22511).

Технические параметры

Brand: Maxim Integrated
Data Rate: 500 kb/s
Duplex: Full Duplex
ESD Protection: 35 kV
Factory Pack Quantity: Factory Pack Quantity: 160
Function: Transceiver
Input Voltage: 3.3 V
Manufacturer: Maxim Integrated
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 25 mA
Operating Supply Voltage: 3.3 V
Output Current: 250 mA
Output Voltage: 6 V
Package / Case: LGA-44
Packaging: Tray
Pd - Power Dissipation: 2286 mW
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Product: RS-422/RS-485 Transceivers
Propagation Delay Time: 1040 ns
Protocol Supported: RS485, RS422
Series: MAXM22510
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Isolated
Вес, г 3.58

Техническая документация

Datasheet
pdf, 965 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем