MAXREFDES39#, RF Development Tools PA Bias reference design using MAX11300

MAXREFDES39#, RF Development Tools PA Bias reference design using MAX11300
Изображения служат только для ознакомления,
см. техническую документацию
18 670 руб.
1 шт. на сумму 18 670 руб.
Плати частями
от 4 669 руб. × 4 платежа
Номенклатурный номер: 8005203150
Артикул: MAXREFDES39#
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools
MAXREFDES Reference Designs Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Description/Function: Power amplifier bias reference design uses the MAX11300, also called a programmable mixed-signal I/O
Factory Pack Quantity: 1
For Use With: MAX11300
Interface Type: USB
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 36 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Reference Design Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX11300
Type: RF Amplifier