SC1905-EVK1900, RF Development Tools EVK RFPAL 1800-2200 MHz

SC1905-EVK1900, RF Development Tools EVK RFPAL 1800-2200 MHz
Изображения служат только для ознакомления,
см. техническую документацию
93 210 руб.
1 шт. на сумму 93 210 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005203340
Артикул: SC1905-EVK1900
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools
SC1905-EVK2400 Evaluation Kit Analog Devices SC1905-EVK2400 Evaluation Kit is a platform for evaluating the performance of the SC1905 RF Power Amplifier Linearizers. The SC1905 is a pin-compatible upgrade of the popular SC1894 RF PA linearizer (RFPAL), supporting signal bandwidths up to 100MHz. The SC1905-EVK2400 Evaluation Kit offers ease of use, an integrated RFin/RFout solution, a smaller power supply, a heat sink, and an enclosure.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 1
Frequency: 698 MHz to 3.8 GHz
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: SC1905
Type: RF Amplifier
Вес, г 328