SC1905-EVK3400, RF Development Tools EVK RFPAL 3300-3800 MHz

SC1905-EVK3400, RF Development Tools EVK RFPAL 3300-3800 MHz
Изображения служат только для ознакомления,
см. техническую документацию
95 030 руб.
1 шт. на сумму 95 030 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005203342
Артикул: SC1905-EVK3400
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools
SC1905 Development Board Analog Devices SC1905 Development Board is designed to evaluate the SC1905 power amplifier. This evaluation kit provides the hardware and software Graphical User Interface (GUI) necessary to evaluate the SC1905 power amplifier. The SC1905 amplifier is a pin-compatible upgrade of the SC1894 RF PA Linearizer (RFPAL) that supports signal bandwidths up to 100MHz. This development board operates from the 3300MHz to 3800MHz frequency range. Applications include 4G and 5G cellular infrastructure, repeaters, small cells, microcells, and picocells.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 1
Frequency: 3.3 GHz to 3.8 GHz
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: SC1905
Type: RF Amplifier
Вес, г 312